
PSMN2R2-30YLC,115 | |
---|---|
DigiKey Part Number | 1727-5298-2-ND - Tape & Reel (TR) 1727-5298-1-ND - Cut Tape (CT) 1727-5298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R2-30YLC,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 141W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R2-30YLC,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 141W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.09400 | $70.94 |
100 | $4.76570 | $476.57 |
500 | $3.98464 | $1,992.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.20771 | $4,811.57 |
3,000 | $3.03183 | $9,095.49 |
4,500 | $2.97740 | $13,398.30 |
7,500 | $2.88908 | $21,668.10 |
10,500 | $2.83075 | $29,722.88 |