PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R2-30YLC,115

DigiKey Part Number
1727-5298-2-ND - Tape & Reel (TR)
1727-5298-1-ND - Cut Tape (CT)
1727-5298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R2-30YLC,115
Description
MOSFET N-CH 30V 100A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 141W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN2R2-30YLC,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.15mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
141W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.09400$70.94
100$4.76570$476.57
500$3.98464$1,992.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.20771$4,811.57
3,000$3.03183$9,095.49
4,500$2.97740$13,398.30
7,500$2.88908$21,668.10
10,500$2.83075$29,722.88
Manufacturers Standard Package