
PSMN1R7-25YLDX | |
|---|---|
DigiKey Part Number | 1727-2497-2-ND - Tape & Reel (TR) 1727-2497-1-ND - Cut Tape (CT) 1727-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R7-25YLDX |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 135W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3415 pF @ 12 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.08000 | $21.08 |
| 10 | $13.47900 | $134.79 |
| 50 | $10.18520 | $509.26 |
| 100 | $9.12150 | $912.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.34862 | $9,522.93 |
| 3,000 | $5.89241 | $17,677.23 |

