


PSMN013-30MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7138-2-ND - Tape & Reel (TR) 1727-7138-1-ND - Cut Tape (CT) 1727-7138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-30MLC,115 |
Description | MOSFET N-CH 30V 39A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 39A (Tc) 38W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN013-30MLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 519 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.72000 | $37.20 |
| 100 | $2.39370 | $239.37 |
| 500 | $1.82180 | $910.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.54348 | $2,315.22 |
| 3,000 | $1.40313 | $4,209.39 |
| 4,500 | $1.33159 | $5,992.16 |
| 7,500 | $1.25119 | $9,383.93 |
| 10,500 | $1.20355 | $12,637.27 |
| 15,000 | $1.15726 | $17,358.90 |
| 37,500 | $1.06468 | $39,925.50 |

