
PSMN011-60HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN011-60HLXTR-ND - Tape & Reel (TR) 1727-PSMN011-60HLXCT-ND - Cut Tape (CT) 1727-PSMN011-60HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN011-60HLX |
Description | MOSFET 2N-CH 60V 35A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 35A (Ta) 68W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 35A (Ta) | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3470pF @ 25V | |
Power - Max | 68W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.49000 | $17.49 |
| 10 | $11.19200 | $111.92 |
| 100 | $7.58530 | $758.53 |
| 500 | $6.04132 | $3,020.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.29171 | $7,937.57 |
| 3,000 | $4.91448 | $14,743.44 |
| 4,500 | $4.72233 | $21,250.49 |
| 7,500 | $4.70490 | $35,286.75 |

