
PSMN2R5-80SSEJ | |
---|---|
DigiKey Part Number | 1727-PSMN2R5-80SSEJTR-ND - Tape & Reel (TR) 1727-PSMN2R5-80SSEJCT-ND - Cut Tape (CT) 1727-PSMN2R5-80SSEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R5-80SSEJ |
Description | POWERMOS ASFETS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 190A (Ta) 341W (Ta) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
EDA/CAD Models | PSMN2R5-80SSEJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 174 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13485 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 341W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.64000 | $49.64 |
10 | $34.12200 | $341.22 |
100 | $27.59040 | $2,759.04 |
500 | $23.96368 | $11,981.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $20.16844 | $40,336.88 |