BCV64B,215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2AX-QR

DigiKey Part Number
1727-PRTR5V0U2AX-QRTR-ND - Tape & Reel (TR)
1727-PRTR5V0U2AX-QRCT-ND - Cut Tape (CT)
1727-PRTR5V0U2AX-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2AX-QR
Description
TVS DIODE 5.5VWM SOT143B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
DVI, HDMI, USB
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$4.05800$40.58
100$2.81530$281.53
500$2.23910$1,119.55
1,000$1.95098$1,950.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.65463$4,963.89
6,000$1.45706$8,742.36
9,000$1.40253$12,622.77
Manufacturers Standard Package