


PNE20060CPE-QZ | |
---|---|
DigiKey Part Number | 1727-PNE20060CPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20060CPE-QZCT-ND - Cut Tape (CT) 1727-PNE20060CPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20060CPE-QZ |
Description | DIODE ARRAY GP 200V 3A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.50481 | $12,524.05 |
10,000 | $2.33196 | $23,319.60 |
15,000 | $2.28471 | $34,270.65 |