


PMZB1200UPEYL | |
|---|---|
DigiKey Part Number | 1727-2325-2-ND - Tape & Reel (TR) 1727-2325-1-ND - Cut Tape (CT) 1727-2325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB1200UPEYL |
Description | MOSFET P-CH 30V 410MA DFN1006B-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.46000 | $14.60 |
| 100 | $0.91130 | $91.13 |
| 500 | $0.67160 | $335.80 |
| 1,000 | $0.59402 | $594.02 |
| 2,000 | $0.52859 | $1,057.18 |
| 5,000 | $0.45763 | $2,288.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41367 | $4,136.70 |
| 20,000 | $0.37667 | $7,533.40 |
| 30,000 | $0.35781 | $10,734.30 |
| 50,000 | $0.33662 | $16,831.00 |
| 70,000 | $0.32407 | $22,684.90 |
| 100,000 | $0.31187 | $31,187.00 |
| 250,000 | $0.29167 | $72,917.50 |


