


PMZ1200UPEYL | |
---|---|
DigiKey Part Number | 1727-2315-2-ND - Tape & Reel (TR) 1727-2315-1-ND - Cut Tape (CT) 1727-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ1200UPEYL |
Description | MOSFET P-CH 30V 410MA DFN1006-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.43700 | $14.37 |
100 | $0.68150 | $68.15 |
500 | $0.62930 | $314.65 |
1,000 | $0.50867 | $508.67 |
2,000 | $0.50005 | $1,000.10 |
5,000 | $0.45694 | $2,284.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31900 | $3,190.00 |
20,000 | $0.31038 | $6,207.60 |
30,000 | $0.30273 | $9,081.90 |
50,000 | $0.29114 | $14,557.00 |
250,000 | $0.26891 | $67,227.50 |