


PMZ550UNEYL | |
---|---|
DigiKey Part Number | 1727-2322-2-ND - Tape & Reel (TR) 1727-2322-1-ND - Cut Tape (CT) 1727-2322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ550UNEYL |
Description | MOSFET N-CH 30V 590MA DFN1006-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 590mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 670mOhm @ 590mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 30.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
100 | $0.93770 | $93.77 |
500 | $0.84540 | $422.70 |
1,000 | $0.65852 | $658.52 |
2,000 | $0.62104 | $1,242.08 |
5,000 | $0.51447 | $2,572.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41039 | $4,103.90 |
20,000 | $0.39364 | $7,872.80 |
30,000 | $0.38830 | $11,649.00 |
50,000 | $0.36565 | $18,282.50 |
70,000 | $0.35223 | $24,656.10 |
100,000 | $0.33920 | $33,920.00 |
250,000 | $0.32126 | $80,315.00 |