
PMXB56ENZ | |
---|---|
DigiKey Part Number | 1727-2313-2-ND - Tape & Reel (TR) 1727-2313-1-ND - Cut Tape (CT) 1727-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB56ENZ |
Description | MOSFET N-CH 30V 3.2A DFN1010D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB56ENZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 209 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.38900 | $23.89 |
100 | $1.26450 | $126.45 |
500 | $1.11506 | $557.53 |
1,000 | $0.95519 | $955.19 |
2,000 | $0.89188 | $1,783.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77890 | $3,894.50 |
10,000 | $0.63652 | $6,365.20 |
15,000 | $0.61977 | $9,296.55 |
25,000 | $0.61587 | $15,396.75 |
35,000 | $0.61413 | $21,494.55 |
50,000 | $0.59298 | $29,649.00 |
125,000 | $0.57362 | $71,702.50 |