Parametric Equivalent

PMV37ENER | |
|---|---|
DigiKey Part Number | 1727-PMV37ENERTR-ND - Tape & Reel (TR) 1727-PMV37ENERCT-ND - Cut Tape (CT) 1727-PMV37ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV37ENER |
Description | PMV37ENE/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.28000 | $32.80 |
| 50 | $2.38060 | $119.03 |
| 100 | $2.08610 | $208.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18731 | $3,561.93 |
| 6,000 | $1.07993 | $6,479.58 |


