Similar
Similar
Similar
Similar

PMV32UP,215 | |
|---|---|
DigiKey Part Number | 1727-1153-2-ND - Tape & Reel (TR) 1727-1153-1-ND - Cut Tape (CT) 1727-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV32UP,215 |
Description | MOSFET P-CH 20V 4A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 510mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV32UP,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.83100 | $28.31 |
| 100 | $1.80220 | $180.22 |
| 500 | $1.35822 | $679.11 |
| 1,000 | $1.21480 | $1,214.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03230 | $3,096.90 |
| 6,000 | $0.94031 | $5,641.86 |
| 9,000 | $0.89342 | $8,040.78 |
| 15,000 | $0.84072 | $12,610.80 |
| 21,000 | $0.80951 | $16,999.71 |
| 30,000 | $0.77917 | $23,375.10 |
| 75,000 | $0.73121 | $54,840.75 |














