
PMV30XPAR | |
---|---|
DigiKey Part Number | 1727-PMV30XPARTR-ND - Tape & Reel (TR) 1727-PMV30XPARCT-ND - Cut Tape (CT) 1727-PMV30XPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30XPAR |
Description | MOSFET P-CH 20V 4.9A TO236AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.9A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30XPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4.9A, 8V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1039 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $3.51300 | $35.13 |
50 | $2.55040 | $127.52 |
100 | $2.23750 | $223.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28033 | $3,840.99 |
6,000 | $1.16604 | $6,996.24 |