
PMV164ENER | |
|---|---|
DigiKey Part Number | 1727-PMV164ENERTR-ND - Tape & Reel (TR) 1727-PMV164ENERCT-ND - Cut Tape (CT) 1727-PMV164ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV164ENER |
Description | PMV164ENE/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.6A (Ta) 640mW (Ta), 5.8W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV164ENER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 218mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 640mW (Ta), 5.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.43260 | $71.63 |
| 100 | $1.24990 | $124.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68605 | $2,058.15 |
| 6,000 | $0.61892 | $3,713.52 |




