DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB55XNEAX

DigiKey Part Number
1727-PMPB55XNEAXTR-ND - Tape & Reel (TR)
1727-PMPB55XNEAXCT-ND - Cut Tape (CT)
1727-PMPB55XNEAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB55XNEAX
Description
MOSFET N-CH 30V 3.8A 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.8A (Ta) 550mW (Ta) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
72mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
550mW (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.30100$33.01
100$2.34590$234.59
500$1.78376$891.88
1,000$1.52601$1,526.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35358$4,060.74
6,000$1.25593$7,535.58
9,000$1.13804$10,242.36
15,000$1.12081$16,812.15
21,000$1.09090$22,908.90
30,000$1.05263$31,578.90
75,000$1.03459$77,594.25
Manufacturers Standard Package