
PMPB48EPAX | |
|---|---|
DigiKey Part Number | 1727-PMPB48EPAXTR-ND - Tape & Reel (TR) 1727-PMPB48EPAXCT-ND - Cut Tape (CT) 1727-PMPB48EPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB48EPAX |
Description | MOSFET P-CH 30V 4.7A DFN2020MD-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB48EPAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.03800 | $40.38 |
| 50 | $2.94840 | $147.42 |
| 100 | $2.59520 | $259.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45722 | $4,371.66 |
| 6,000 | $1.33218 | $7,993.08 |


