
PMPB30XPEX | |
|---|---|
DigiKey Part Number | 1727-PMPB30XPEXTR-ND - Tape & Reel (TR) 1727-PMPB30XPEXCT-ND - Cut Tape (CT) 1727-PMPB30XPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB30XPEX |
Description | PMPB30XPE/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | P-Channel 20 V 8.5A (Ta) 2W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | +8V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1517 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.50800 | $35.08 |
| 50 | $2.54700 | $127.35 |
| 100 | $2.23460 | $223.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23169 | $3,695.07 |
| 6,000 | $1.12101 | $6,726.06 |

