PMPB29XPEAX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.15484
Datasheet
P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB29XPEAX

DigiKey Part Number
1727-7842-2-ND - Tape & Reel (TR)
1727-7842-1-ND - Cut Tape (CT)
1727-7842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB29XPEAX
Description
MOSFET P-CH 20V 5A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32.5mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2970 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.50000$35.00
100$2.24930$224.93
500$1.70856$854.28
1,000$1.53396$1,533.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.31200$3,936.00
6,000$1.20017$7,201.02
9,000$1.14317$10,288.53
15,000$1.07912$16,186.80
21,000$1.04120$21,865.20
30,000$1.00433$30,129.90
75,000$0.98106$73,579.50
Manufacturers Standard Package