PMPB20XNEAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.20000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: $5.06000
Datasheet
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB20XNEAZ

DigiKey Part Number
1727-PMPB20XNEAZTR-ND - Tape & Reel (TR)
1727-PMPB20XNEAZCT-ND - Cut Tape (CT)
1727-PMPB20XNEAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB20XNEAZ
Description
MOSFET N-CH 20V 7.5A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 20 V 7.5A (Ta) 460mW (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 7.5A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
930 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
460mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$3.83400$38.34
50$2.79020$139.51
100$2.45080$245.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41346$4,240.38
6,000$1.28957$7,737.42
Manufacturers Standard Package