
PMPB13XNEZ | |
|---|---|
DigiKey Part Number | 1727-PMPB13XNEZTR-ND - Tape & Reel (TR) 1727-PMPB13XNEZCT-ND - Cut Tape (CT) 1727-PMPB13XNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB13XNEZ |
Description | PMPB13XNE/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2195 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 12.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020MD-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB13XNE,115 | Nexperia USA Inc. | 51,516 | 1727-PMPB13XNE,115CT-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.19190 | $219.19 |
| 500 | $1.66256 | $831.28 |

