
PMPB13XNE,115 | |
---|---|
DigiKey Part Number | 1727-PMPB13XNE,115TR-ND - Tape & Reel (TR) 1727-PMPB13XNE,115CT-ND - Cut Tape (CT) 1727-PMPB13XNE,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB13XNE,115 |
Description | MOSFET N-CH 30V 8A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.07900 | $30.79 |
100 | $1.74240 | $174.24 |
500 | $1.48866 | $744.33 |
1,000 | $1.33330 | $1,333.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89615 | $2,688.45 |
6,000 | $0.87940 | $5,276.40 |
9,000 | $0.83752 | $7,537.68 |
15,000 | $0.82110 | $12,316.50 |