


PMPB100ENEX | |
|---|---|
DigiKey Part Number | 1727-7660-2-ND - Tape & Reel (TR) 1727-7660-1-ND - Cut Tape (CT) 1727-7660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB100ENEX |
Description | MOSFET DFN2020MD-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.1A (Ta) 3.3W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 157 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.11700 | $31.17 |
| 100 | $1.99230 | $199.23 |
| 500 | $1.50638 | $753.19 |
| 1,000 | $1.34966 | $1,349.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10773 | $3,323.19 |
| 6,000 | $1.01030 | $6,061.80 |
| 9,000 | $0.96062 | $8,645.58 |
| 15,000 | $0.90479 | $13,571.85 |
| 21,000 | $0.87174 | $18,306.54 |
| 30,000 | $0.83960 | $25,188.00 |
| 75,000 | $0.79749 | $59,811.75 |

