
PMP4501Y,135 | |
|---|---|
DigiKey Part Number | 1727-5853-2-ND - Tape & Reel (TR) 1727-5853-1-ND - Cut Tape (CT) 1727-5853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4501Y,135 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.19800 | $31.98 |
| 100 | $2.04860 | $204.86 |
| 500 | $1.55076 | $775.38 |
| 1,000 | $1.39005 | $1,390.05 |
| 2,000 | $1.25470 | $2,509.40 |
| 5,000 | $1.10804 | $5,540.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.92097 | $9,209.70 |
| 20,000 | $0.85048 | $17,009.60 |
| 30,000 | $0.81457 | $24,437.10 |
| 50,000 | $0.77423 | $38,711.50 |
| 70,000 | $0.76996 | $53,897.20 |

