
PMP4501Y,115 | |
|---|---|
DigiKey Part Number | 1727-5328-2-ND - Tape & Reel (TR) 1727-5328-1-ND - Cut Tape (CT) 1727-5328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4501Y,115 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 100 | $1.87400 | $187.40 |
| 500 | $1.41386 | $706.93 |
| 1,000 | $1.26538 | $1,265.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07654 | $3,229.62 |
| 6,000 | $0.98132 | $5,887.92 |
| 9,000 | $0.93280 | $8,395.20 |
| 15,000 | $0.87826 | $13,173.90 |
| 21,000 | $0.84596 | $17,765.16 |
| 30,000 | $0.81457 | $24,437.10 |
| 75,000 | $0.76996 | $57,747.00 |


