
PMN15ENEX | |
---|---|
DigiKey Part Number | 1727-PMN15ENEXTR-ND - Tape & Reel (TR) 1727-PMN15ENEXCT-ND - Cut Tape (CT) 1727-PMN15ENEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN15ENEX |
Description | MOSFET N-CH 30V 6.4A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.4A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 667mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.04200 | $20.42 |
100 | $1.06600 | $106.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78089 | $2,342.67 |