
PMN120ENEAX | |
---|---|
DigiKey Part Number | 1727-8660-2-ND - Tape & Reel (TR) 1727-8660-1-ND - Cut Tape (CT) 1727-8660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN120ENEAX |
Description | MOSFET N-CH 60V 2.5A 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 670mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN120ENEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 670mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.41400 | $24.14 |
100 | $1.08880 | $108.88 |
500 | $1.08204 | $541.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77890 | $2,336.70 |
6,000 | $0.77052 | $4,623.12 |
9,000 | $0.67839 | $6,105.51 |
15,000 | $0.63019 | $9,452.85 |