



PMEG60T30ELPX | |
---|---|
DigiKey Part Number | 1727-7809-2-ND - Tape & Reel (TR) 1727-7809-1-ND - Cut Tape (CT) 1727-7809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T30ELPX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG60T30ELPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.30900 | $33.09 |
100 | $2.71240 | $271.24 |
500 | $2.08104 | $1,040.52 |
1,000 | $1.76609 | $1,766.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43838 | $4,315.14 |
6,000 | $1.42619 | $8,557.14 |