
PMEG6010CPAS-QX | |
---|---|
DigiKey Part Number | 1727-PMEG6010CPAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG6010CPAS-QX |
Description | DIODE ARR SCHOT 60V 1A DFN2020D3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23329 | $3,699.87 |
6,000 | $1.12678 | $6,760.68 |
9,000 | $1.07252 | $9,652.68 |
15,000 | $1.01153 | $15,172.95 |
21,000 | $0.97541 | $20,483.61 |
30,000 | $0.94031 | $28,209.30 |
75,000 | $0.90834 | $68,125.50 |