
PMEG6010CEGW-QX | |
|---|---|
DigiKey Part Number  | 1727-PMEG6010CEGW-QXTR-ND - Tape & Reel (TR) 1727-PMEG6010CEGW-QXCT-ND - Cut Tape (CT) 1727-PMEG6010CEGW-QXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMEG6010CEGW-QX  | 
Description  | DIODE SCHOTTKY 60V 1A SOD123  | 
Customer Reference  | |
Detailed Description  | Diode 60 V 1A Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 660 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 60 V  | |
Capacitance @ Vr, F  | 60pF @ 1V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Operating Temperature - Junction  | 150°C  | 
| Tape & Reel (TR): | 6000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.18000 | $3.18 | 
| 10 | $1.95000 | $19.50 | 
| 50 | $1.40000 | $70.00 | 
| 100 | $1.21970 | $121.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.66630 | $1,998.90 | 
| 6,000 | $0.59994 | $3,599.64 | 


