
PMEG6010CEGW-QJ | |
---|---|
DigiKey Part Number | 1727-PMEG6010CEGW-QJTR-ND - Tape & Reel (TR) 1727-PMEG6010CEGW-QJCT-ND - Cut Tape (CT) 1727-PMEG6010CEGW-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEGW-QJ |
Description | DIODE SCHOTTKY 60V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.97900 | $19.79 |
100 | $1.01820 | $101.82 |
500 | $0.72914 | $364.57 |
1,000 | $0.64235 | $642.35 |
2,000 | $0.57818 | $1,156.36 |
5,000 | $0.49622 | $2,481.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40636 | $4,063.60 |
20,000 | $0.37771 | $7,554.20 |
30,000 | $0.36664 | $10,999.20 |
50,000 | $0.36391 | $18,195.50 |
70,000 | $0.32228 | $22,559.60 |