
PMEG6002EB-QX | |
---|---|
DigiKey Part Number | 1727-PMEG6002EB-QXTR-ND - Tape & Reel (TR) 1727-PMEG6002EB-QXCT-ND - Cut Tape (CT) 1727-PMEG6002EB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EB-QX |
Description | DIODE SCHOTTKY 60V 200MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 14pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.51500 | $15.15 |
100 | $0.87420 | $87.42 |
500 | $0.65428 | $327.14 |
1,000 | $0.56858 | $568.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54603 | $1,638.09 |
6,000 | $0.43012 | $2,580.72 |
9,000 | $0.40077 | $3,606.93 |
15,000 | $0.36818 | $5,522.70 |
21,000 | $0.35684 | $7,493.64 |
30,000 | $0.32724 | $9,817.20 |
75,000 | $0.30606 | $22,954.50 |
150,000 | $0.30263 | $45,394.50 |