Zener Diode 14 V 150 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9701T-7

DigiKey Part Number
31-DDZ9701T-7TR-ND - Tape & Reel (TR)
31-DDZ9701T-7CT-ND - Cut Tape (CT)
31-DDZ9701T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9701T-7
Description
DIODE ZENER 14V 150MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09600$20.96
100$1.31630$131.63
500$0.97886$489.43
1,000$0.86975$869.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73070$2,192.10
6,000$0.66057$3,963.42
9,000$0.62480$5,623.20
15,000$0.58459$8,768.85
21,000$0.56078$11,776.38
30,000$0.53762$16,128.60
Manufacturers Standard Package