


PMEG4030AEXEX | |
---|---|
DigiKey Part Number | 1727-PMEG4030AEXEXTR-ND - Tape & Reel (TR) 1727-PMEG4030AEXEXCT-ND - Cut Tape (CT) 1727-PMEG4030AEXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030AEXEX |
Description | DIODE SCHOTTKY 40V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Capacitance @ Vr, F | 265pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.57800 | $25.78 |
100 | $1.35650 | $135.65 |
500 | $1.01242 | $506.21 |
1,000 | $0.85066 | $850.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68283 | $2,048.49 |
6,000 | $0.59786 | $3,587.16 |
9,000 | $0.56536 | $5,088.24 |
15,000 | $0.52883 | $7,932.45 |
21,000 | $0.50719 | $10,650.99 |
30,000 | $0.48614 | $14,584.20 |
75,000 | $0.48382 | $36,286.50 |