PMEG4010ETR-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $2.53000
Datasheet

Direct


onsemi
In Stock: 5,335
Unit Price: $4.41000
Datasheet
Diode 40 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010ETR-QX

DigiKey Part Number
1727-PMEG4010ETR-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010ETR-QXCT-ND - Cut Tape (CT)
1727-PMEG4010ETR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010ETR-QX
Description
DIODE SCHOTTKY 40V 1A SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4.4 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.05600$20.56
100$1.29800$129.80
500$0.96760$483.80
1,000$0.86064$860.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.72447$2,173.41
6,000$0.65582$3,934.92
9,000$0.62081$5,587.29
15,000$0.58144$8,721.60
21,000$0.55812$11,720.52
30,000$0.53546$16,063.80
75,000$0.48571$36,428.25
150,000$0.47115$70,672.50
Manufacturers Standard Package