
PMEG4010CEJ-QX | |
---|---|
DigiKey Part Number | 1727-PMEG4010CEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEJ-QX |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.21700 | $22.17 |
100 | $1.10600 | $110.60 |
500 | $0.82012 | $410.06 |
1,000 | $0.72749 | $727.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66657 | $1,999.71 |
6,000 | $0.55383 | $3,322.98 |
9,000 | $0.51975 | $4,677.75 |
15,000 | $0.48249 | $7,237.35 |
21,000 | $0.46542 | $9,773.82 |
30,000 | $0.43687 | $13,106.10 |
75,000 | $0.40399 | $30,299.25 |
150,000 | $0.37873 | $56,809.50 |