Direct
Similar
Similar

PMEG4005EPK,315 | |
|---|---|
DigiKey Part Number  | 1727-1339-2-ND - Tape & Reel (TR) 1727-1339-1-ND - Cut Tape (CT) 1727-1339-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMEG4005EPK,315  | 
Description  | DIODE SCHOTT 40V 500MA DFN1608D2  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 500mA Surface Mount DFN1608D-2  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PMEG4005EPK,315 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 500mA  | |
Voltage - Forward (Vf) (Max) @ If  | 590 mV @ 500 mA  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 2 ns  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 10 V  | |
Capacitance @ Vr, F  | 30pF @ 1V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DFN1608D-2  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $2.23500 | $22.35 | 
| 50 | $1.60880 | $80.44 | 
| 100 | $1.40410 | $140.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $0.60362 | $4,828.96 | 
| 16,000 | $0.54953 | $8,792.48 | 














