
PMEG4005EH-QX | |
---|---|
DigiKey Part Number | 1727-PMEG4005EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG4005EH-QXCT-ND - Cut Tape (CT) 1727-PMEG4005EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EH-QX |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.50300 | $15.03 |
100 | $0.93770 | $93.77 |
500 | $0.69186 | $345.93 |
1,000 | $0.61221 | $612.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41466 | $1,243.98 |
6,000 | $0.39413 | $2,364.78 |
9,000 | $0.34793 | $3,131.37 |
15,000 | $0.33732 | $5,059.80 |
21,000 | $0.33611 | $7,058.31 |
30,000 | $0.32641 | $9,792.30 |
75,000 | $0.32380 | $24,285.00 |
150,000 | $0.30939 | $46,408.50 |