
PMEG4005EGWX | |
---|---|
DigiKey Part Number | 1727-7333-2-ND - Tape & Reel (TR) 1727-7333-1-ND - Cut Tape (CT) 1727-7333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EGWX |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.57200 | $15.72 |
100 | $0.89320 | $89.32 |
500 | $0.58546 | $292.73 |
1,000 | $0.49483 | $494.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44008 | $1,320.24 |
6,000 | $0.36716 | $2,202.96 |
9,000 | $0.34547 | $3,109.23 |
15,000 | $0.32108 | $4,816.20 |
21,000 | $0.30662 | $6,439.02 |
30,000 | $0.29256 | $8,776.80 |
75,000 | $0.26170 | $19,627.50 |
150,000 | $0.24262 | $36,393.00 |
300,000 | $0.22844 | $68,532.00 |