
PMEG3002AEBYL | |
---|---|
DigiKey Part Number | 1727-PMEG3002AEBYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3002AEBYL |
Description | PMEG3002AEB/SOD523/SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.47774 | $3,821.92 |
16,000 | $0.43478 | $6,956.48 |
24,000 | $0.41288 | $9,909.12 |
40,000 | $0.38826 | $15,530.40 |
56,000 | $0.37369 | $20,926.64 |
80,000 | $0.35952 | $28,761.60 |
200,000 | $0.33443 | $66,886.00 |