PMEG3002AEBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.72000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.47774
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3002AEBF

DigiKey Part Number
1727-PMEG3002AEBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3002AEBF
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46309$4,630.90
20,000$0.42245$8,449.00
30,000$0.40174$12,052.20
50,000$0.37846$18,923.00
70,000$0.36467$25,526.90
100,000$0.35127$35,127.00
Manufacturers Standard Package