
PMEG2010AEB-QF | |
---|---|
DigiKey Part Number | 1727-PMEG2010AEB-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEB-QF |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | 19pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.67511 | $6,751.10 |
20,000 | $0.62000 | $12,400.00 |
30,000 | $0.59192 | $17,757.60 |
50,000 | $0.56037 | $28,018.50 |
70,000 | $0.54169 | $37,918.30 |
100,000 | $0.52961 | $52,961.00 |