PMEG4015EPK,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005EPK-QYL

DigiKey Part Number
1727-PMEG2005EPK-QYLTR-ND - Tape & Reel (TR)
1727-PMEG2005EPK-QYLCT-ND - Cut Tape (CT)
1727-PMEG2005EPK-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005EPK-QYL
Description
DIODE SCHOTT 20V 500MA DFN1608D2
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
410 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
300 µA @ 20 V
Capacitance @ Vr, F
35pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,320
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.76000$3.76
10$2.31200$23.12
50$1.66640$83.32
100$1.45490$145.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.62931$5,034.48
16,000$0.57333$9,173.28
Manufacturers Standard Package