Diode 150 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount SOD-128/CFP5
SOD-128

PMEG150G20ELPX

DigiKey Part Number
1727-PMEG150G20ELPXTR-ND - Tape & Reel (TR)
1727-PMEG150G20ELPXCT-ND - Cut Tape (CT)
1727-PMEG150G20ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG150G20ELPX
Description
DIODE SIGE 150V 2A SOD128/CFP5
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
30 nA @ 150 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,844
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.33400$33.34
100$2.13650$213.65
500$1.61938$809.69
1,000$1.45236$1,452.36
* All Digi-Reel orders will add a $55.00 reeling fee.