PMEG120G30ELPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,593
Unit Price: $5.42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,715
Unit Price: $3.69000
Datasheet
Diode 120 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 3A Surface Mount SOD-128/CFP5
SOD-128
Sigi Rectifiers in CFP Packages | Datasheet Preview

PMEG120G30ELPX

DigiKey Part Number
1727-PMEG120G30ELPXTR-ND - Tape & Reel (TR)
1727-PMEG120G30ELPXCT-ND - Cut Tape (CT)
1727-PMEG120G30ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG120G30ELPX
Description
DIODE SIGE 120V 3A SOD128/CFP5
Customer Reference
Detailed Description
Diode 120 V 3A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
11 ns
Current - Reverse Leakage @ Vr
30 nA @ 120 V
Capacitance @ Vr, F
103pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes