Parametric Equivalent

PMEG100T30ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T30ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T30ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T30ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T30ELR-QX |
Description | DIODE SCHOTTKY 100V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123W |
Category | Reverse Recovery Time (trr) 12.5 ns |
Mfr | Current - Reverse Leakage @ Vr 1.75 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 310pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG100T30ELRX | Nexperia USA Inc. | 0 | 1727-PMEG100T30ELRXTR-ND | $1.00656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 100 | $1.90410 | $190.41 |
| 500 | $1.43318 | $716.59 |
| 1,000 | $1.28116 | $1,281.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08779 | $3,263.37 |
| 6,000 | $0.99027 | $5,941.62 |
| 9,000 | $0.94058 | $8,465.22 |
| 15,000 | $0.88472 | $13,270.80 |
| 21,000 | $0.85163 | $17,884.23 |
| 30,000 | $0.81948 | $24,584.40 |








