Parametric Equivalent



PMEG100T20ELP-QX | |
|---|---|
DigiKey Part Number  | 1727-PMEG100T20ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELP-QXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PMEG100T20ELP-QX  | 
Description  | DIODE SCHOTT 100V 2A SOD128/CFP5  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 100 V 2A Surface Mount SOD-128/CFP5  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 100 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 800 mV @ 2 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 12 ns  | |
Current - Reverse Leakage @ Vr  | 1.25 µA @ 100 V  | |
Capacitance @ Vr, F  | 200pF @ 1V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-128/CFP5  | |
Operating Temperature - Junction  | 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.81000 | $4.81 | 
| 10 | $2.94500 | $29.45 | 
| 50 | $2.13100 | $106.55 | 
| 100 | $1.86500 | $186.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.05217 | $3,156.51 | 
| 6,000 | $0.95497 | $5,729.82 | 








