
PMEG100T030ELPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T030ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG100T030ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG100T030ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T030ELPE-QZ |
Description | DIODE SCHOTTKY 100V 3A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.91600 | $39.16 |
| 100 | $2.52420 | $252.42 |
| 500 | $1.92540 | $962.70 |
| 1,000 | $1.73229 | $1,732.29 |
| 2,000 | $1.56962 | $3,139.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.39346 | $6,967.30 |
| 10,000 | $1.28454 | $12,845.40 |
| 15,000 | $1.22906 | $18,435.90 |
| 25,000 | $1.16672 | $29,168.00 |
| 35,000 | $1.14219 | $39,976.65 |

