
PMEG050V150EPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG050V150EPEZTR-ND - Tape & Reel (TR) 1727-PMEG050V150EPEZCT-ND - Cut Tape (CT) 1727-PMEG050V150EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050V150EPEZ |
Description | DIODE SCHOTTKY 50V 15A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 370 µA @ 50 V | |
Capacitance @ Vr, F | 833pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.87100 | $58.71 |
100 | $4.89380 | $489.38 |
500 | $3.85146 | $1,925.73 |
1,000 | $3.43195 | $3,431.95 |
2,000 | $3.40075 | $6,801.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.06459 | $15,322.95 |
10,000 | $2.94076 | $29,407.60 |
15,000 | $2.30421 | $34,563.15 |